
CA #EV01BT-002-5M | |
|---|---|
DigiKey Part Number | 2057-CA#EV01BT-002-5M-ND |
Manufacturer | |
Manufacturer Product Number | CA #EV01BT-002-5M |
Description | TYPE 1 FEMALE PLUG 5M 32A 1 PHAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Adapter Black J1772 To 3 Ring Terminals, 1 Ferrule |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Female Plug to Leads with Terminals | |
1st Connector | J1772 | |
2nd Connector | 3 Ring Terminals, 1 Ferrule | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | 10 AWG, 20 AWG | |
Shielding | Unshielded | |
Length | 16.40' (5.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 240VAC | |
Current Rating (Amps) | 32A | |
Operating Temperature | -30°C ~ 50°C | |
Features | Electric Vehicles Charging (EV Charger) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 414,69000 Kč | 3 414,69 Kč |
| 20 | 2 764,36550 Kč | 55 287,31 Kč |
| 40 | 2 632,59800 Kč | 105 303,92 Kč |
| 60 | 2 573,54983 Kč | 154 412,99 Kč |
| Unit Price without VAT: | 3 414,69000 Kč |
|---|---|
| Unit Price with VAT: | 4 131,77490 Kč |


