VQA2-S Series IGBT Driver DC/DC Converter
CUI Inc converters are suitable for IGBT and SiC driver applications featuring a wide temperature range and low coupling isolation capacitance
The CUI Inc VQA2-S series 7-pin SIP isolated DC/DC converters are designed for IGBT and SiC driver applications. Featuring dual regulated outputs, reinforced insulation, and 7,000 VDC isolation, these DC/DC converters are ideally suited to provide a fully isolated gate drive for wind turbine and solar panel applications.
- 2 W isolated output
- Dual regulated outputs
- 7,000 VDC isolation voltage
- Ambient temperature range: -40°C to +105°C
- Reinforced insulation
- Certified to UL 62368-1
- Isolation capacitance: 5 pF max
- Continuous short circuit protection
- Designed for IGBT and SiC driver applications
- eMobility
- Industrial
- Medical
- Consumer
- Industrial machinery
- Uninterruptible power supply (UPS)
- Motor control systems
- EV charging, solar, or wind power systems
VQA2 Series IGBT Driver DC DC Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VQA2-5-D0603-S | DC-DC ISOLATED, 2 W, 4.5~5.5 VDC | 39 - Immediate | $240.39 | View Details |
![]() | ![]() | VQA2-5-D1505-S | DC-DC ISOLATED, 2 W, 4.5~5.5 VDC | 75 - Immediate | $240.39 | View Details |
![]() | ![]() | VQA2-5-D1803-S | DC-DC ISOLATED, 2 W, 4.5~5.5 VDC | 102 - Immediate | $240.39 | View Details |
![]() | ![]() | VQA2-5-D2004-S | DC-DC ISOLATED, 2 W, 4.5~5.5 VDC | 0 - Immediate | $217.13 | View Details |
![]() | ![]() | VQA2-5-D2005-S | DC-DC ISOLATED, 2 W, 4.5~5.5 VDC | 73 - Immediate | $240.39 | View Details |
![]() | ![]() | VQA2-12-D0603-S | DC-DC ISOLATED, 2 W, 10.8~13.2 V | 151 - Immediate | $240.39 | View Details |
![]() | ![]() | VQA2-12-D1502-S | DC-DC ISOLATED, 2 W, 10.8~13.2 V | 72 - Immediate | $240.39 | View Details |
![]() | ![]() | VQA2-12-D1504-S | DC-DC ISOLATED, 2 W, 10.8~13.2 V | 0 - Immediate | $217.13 | View Details |
![]() | ![]() | VQA2-12-D1505-S | DC-DC ISOLATED, 2 W, 10.8~13.2 V | 13 - Immediate | $240.39 | View Details |
![]() | ![]() | VQA2-12-D1802-S | DC-DC ISOLATED, 2 W, 10.8~13.2 V | 0 - Immediate | $217.13 | View Details |
![]() | ![]() | VQA2-12-D1803-S | DC-DC ISOLATED, 2 W, 10.8~13.2 V | 0 - Immediate | $217.13 | View Details |
![]() | ![]() | VQA2-12-D2005-S | DC-DC ISOLATED, 2 W, 10.8~13.2 V | 0 - Immediate | $217.13 | View Details |
![]() | ![]() | VQA2-24-D1503-S | DC-DC ISOLATED, 2 W, 21.6~26.4 V | 72 - Immediate | $240.39 | View Details |
![]() | ![]() | VQA2-24-D1504-S | DC-DC ISOLATED, 2 W, 21.6~26.4 V | 0 - Immediate | $217.13 | View Details |
![]() | ![]() | VQA2-24-D1505-S | DC-DC ISOLATED, 2 W, 21.6~26.4 V | 27 - Immediate | $240.39 | View Details |
![]() | ![]() | VQA2-24-D1509-S | DC-DC ISOLATED, 2 W, 21.6~26.4 V | 0 - Immediate | $217.13 | View Details |
![]() | ![]() | VQA2-24-D1802-S | DC-DC ISOLATED, 2 W, 21.6~26.4 V | 0 - Immediate | $217.13 | View Details |
![]() | ![]() | VQA2-24-D2005-S | DC-DC ISOLATED, 2 W, 21.6~26.4 V | 0 - Immediate | $217.13 | View Details |