Isolated Module DC DC Converter 2 Output 6V -3V 220mA, 220mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VQA2-12-D0603-S

DigiKey Part Number
179-VQA2-12-D0603-S-ND
Manufacturer
Manufacturer Product Number
VQA2-12-D0603-S
Description
DC-DC ISOLATED, 2 W, 10.8~13.2 V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 6V -3V 220mA, 220mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
VQA2-12-D0603-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-3V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
220mA, 220mA
Power (Watts)
1.98 W
Voltage - Isolation
7 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
78%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1260,59000 Kč260,59 Kč
5250,96800 Kč1 254,84 Kč
10246,91500 Kč2 469,15 Kč
25241,63640 Kč6 040,91 Kč
50237,71420 Kč11 885,71 Kč
100233,85050 Kč23 385,05 Kč
250228,82948 Kč57 207,37 Kč
500225,09772 Kč112 548,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:260,59000 Kč
Unit Price with VAT:315,31390 Kč