New Product
VQA2-24-D1503-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VQA2-24-D2005-S

DigiKey Part Number
179-VQA2-24-D2005-S-ND
Manufacturer
Manufacturer Product Number
VQA2-24-D2005-S
Description
DC-DC ISOLATED, 2 W, 21.6~26.4 V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 20V -5V 90mA, 90mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
VQA2-24-D2005-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
90mA, 90mA
Power (Watts)
2.25 W
Voltage - Isolation
7 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
85.5%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
75217,12653 Kč16 284,49 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:217,12653 Kč
Unit Price with VAT:262,72310 Kč