
VQA2-5-D2005-S | |
|---|---|
DigiKey Part Number | 179-VQA2-5-D2005-S-ND |
Manufacturer | |
Manufacturer Product Number | VQA2-5-D2005-S |
Description | DC-DC ISOLATED, 2 W, 4.5~5.5 VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -5V 50mA, 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | VQA2-5-D2005-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 7 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 81% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,39000 Kč | 240,39 Kč |
| 5 | 231,46600 Kč | 1 157,33 Kč |
| 10 | 227,69800 Kč | 2 276,98 Kč |
| 25 | 222,83520 Kč | 5 570,88 Kč |
| 50 | 219,21900 Kč | 10 960,95 Kč |
| 100 | 215,65300 Kč | 21 565,30 Kč |
| 250 | 211,02456 Kč | 52 756,14 Kč |
| 500 | 207,58248 Kč | 103 791,24 Kč |
| Unit Price without VAT: | 240,39000 Kč |
|---|---|
| Unit Price with VAT: | 290,87190 Kč |


