
VQA2-5-D2004-S | |
|---|---|
DigiKey Part Number | 179-VQA2-5-D2004-S-ND |
Manufacturer | |
Manufacturer Product Number | VQA2-5-D2004-S |
Description | DC-DC ISOLATED, 2 W, 4.5~5.5 VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -4V 80mA, 40mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | VQA2-5-D2004-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -4V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80mA, 40mA | |
Power (Watts) | 1.76 W | |
Voltage - Isolation | 7 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 217,12653 Kč | 16 284,49 Kč |
| Unit Price without VAT: | 217,12653 Kč |
|---|---|
| Unit Price with VAT: | 262,72310 Kč |

