Low-Power Wall Plug Adapters

CUI's external power supplies from 3 W to 10 W feature Level VI and CoC Tier 2 efficiency

Image of CUI's Low-Power Wall Plug AdaptersCUI’s 3 W, 5 W, and 10 W external power supplies have been designed to meet the current US DoE Level VI efficiency standards in addition to the proposed and more stringent EU CoC Tier 2 regulations. Featuring fixed and interchangeable blade options, no-load power consumption less than 0.075 W, and a range of safety approvals, these low-power adapters will keep the users' design one step ahead of the ever-evolving regulatory landscape.

Features
  • 3 W to 10 W continuous power
  • DoE Level VI and CoC Tier 2 compliant
  • Fixed and interchangeable blades
  • No load power consumption ≤ 0.075 W
  • DC cord, micro USB, and integrated USB connector options
  • Overcurrent, overvoltage, and short circuit protections
  • UL/cUL and PSE safety approvals

3 W Wall Plug Adapters

ImageManufacturer Part NumberDescriptionVoltage - InputCord LengthAvailable QuantityPriceView Details
AC/DC WALL MOUNT ADAPTER 5V 3WSWI3-5-N-P5AC/DC WALL MOUNT ADAPTER 5V 3W90 ~ 264 VAC59" (1.50m)477 - Immediate$134.60View Details
AC/DC WALL MOUNT ADAPTER 5V 3WSWI3-5-N-I38AC/DC WALL MOUNT ADAPTER 5V 3W90 ~ 264 VAC-221 - Immediate$131.03View Details
AC/DC WALL MOUNT ADAPTER 5V 3WSWI3-5-E-I38AC/DC WALL MOUNT ADAPTER 5V 3W90 ~ 264 VAC-824 - Immediate$134.60View Details
AC/DC WALL MOUNT ADAPTER 5V 3WSWI3-5-E-MUBAC/DC WALL MOUNT ADAPTER 5V 3W90 ~ 264 VAC59" (1.50m)284 - Immediate$141.32View Details
AC/DC WALL MOUNT ADAPTER 5V 3WSWI3-5-E-P5AC/DC WALL MOUNT ADAPTER 5V 3W90 ~ 264 VAC59" (1.50m)604 - Immediate$137.12View Details
AC/DC WALL MOUNT ADAPTER 5V 3WSWI3-5-N-MUBAC/DC WALL MOUNT ADAPTER 5V 3W90 ~ 264 VAC59" (1.50m)14791 - Immediate$134.60View Details
AC/DC WALL MOUNT ADAPTER 5V 3WSWI3-5-N-P5RAC/DC WALL MOUNT ADAPTER 5V 3W90 ~ 264 VAC59" (1.50m)0 - Immediate$102.83View Details
AC/DC WALL MOUNT ADAPTER 5V 3WSWI3-5-N-P6AC/DC WALL MOUNT ADAPTER 5V 3W90 ~ 264 VAC59" (1.50m)0 - Immediate$95.69View Details
AC/DC WALL MOUNT ADAPTER 5V 3WSWI3-5-N-P6RAC/DC WALL MOUNT ADAPTER 5V 3W90 ~ 264 VAC59" (1.50m)0 - Immediate$95.69View Details
AC/DC WALL MOUNT ADAPTER 5V 3WSWI3-5-E-P5RAC/DC WALL MOUNT ADAPTER 5V 3W90 ~ 264 VAC59" (1.50m)0 - Immediate$104.77View Details
AC/DC WALL MOUNT ADAPTER 5V 3WSWI3-5-E-P6AC/DC WALL MOUNT ADAPTER 5V 3W90 ~ 264 VAC59" (1.50m)0 - Immediate$97.38View Details
AC/DC WALL MOUNT ADAPTER 5V 3WSWI3-5-E-P6RAC/DC WALL MOUNT ADAPTER 5V 3W90 ~ 264 VAC59" (1.50m)0 - Immediate$97.38View Details

5 W Wall Plug Adapters

ImageManufacturer Part NumberDescriptionVoltage - InputCord LengthAvailable QuantityPriceView Details
AC/DC WALL MOUNT ADAPTER 5V 5WSMI5-5-V-I38AC/DC WALL MOUNT ADAPTER 5V 5W90 ~ 264 VAC-1221 - Immediate$269.82View Details
AC/DC WALL MOUNT ADAPTER 5V 5WSWI5-5-E-P5AC/DC WALL MOUNT ADAPTER 5V 5W90 ~ 264 VAC59" (1.50m)1674 - Immediate$175.54View Details
AC/DC WALL MOUNT ADAPTER 5V 5WSWI5-5-N-P5AC/DC WALL MOUNT ADAPTER 5V 5W90 ~ 264 VAC59" (1.50m)470 - Immediate$175.54View Details
AC/DC WALL MOUNT ADAPTER 5V 5WSWI5-5-N-MUBAC/DC WALL MOUNT ADAPTER 5V 5W90 ~ 264 VAC59" (1.50m)819 - Immediate$175.54View Details
AC/DC WALL MOUNT ADAPTER 12V 6WSWI5-12-N-P5AC/DC WALL MOUNT ADAPTER 12V 6W90 ~ 264 VAC59" (1.50m)805 - Immediate$171.13View Details
AC/DC WALL MOUNT ADAPTER 12V 6WSWI5-12-N-MUBAC/DC WALL MOUNT ADAPTER 12V 6W90 ~ 264 VAC59" (1.50m)0 - Immediate$129.02View Details
AC/DC WALL MOUNT ADAPTER 5V 5WSWI5-5-E-P5RAC/DC WALL MOUNT ADAPTER 5V 5W90 ~ 264 VAC59" (1.50m)0 - Immediate$136.46View Details
AC/DC WALL MOUNT ADAPTER 12V 6WSWI5-12-N-P5RAC/DC WALL MOUNT ADAPTER 12V 6W90 ~ 264 VAC59" (1.50m)103 - Immediate$171.13View Details
AC/DC WALL MOUNT ADAPTER 5V 5WSWI5-5-E-MUBAC/DC WALL MOUNT ADAPTER 5V 5W90 ~ 264 VAC59" (1.50m)151 - Immediate$171.13View Details
AC/DC WALL MOUNT ADAPTER 12V 6WSWI5-12-E-STAC/DC WALL MOUNT ADAPTER 12V 6W90 ~ 264 VAC59" (1.50m)0 - Immediate$121.68View Details
AC/DC WALL MOUNT ADAPTER 5V 5WSMI5-5-K-I38AC/DC WALL MOUNT ADAPTER 5V 5W90 ~ 264 VAC-0 - Immediate$122.88View Details
AC/DC WALL MOUNT ADAPTER 12V 6WSWI5-12-N-P6AC/DC WALL MOUNT ADAPTER 12V 6W90 ~ 264 VAC59" (1.50m)0 - Immediate$132.90View Details
AC/DC WALL MOUNT ADAPTER 12V 6WSWI5-12-N-P6RAC/DC WALL MOUNT ADAPTER 12V 6W90 ~ 264 VAC59" (1.50m)0 - Immediate$121.68View Details
AC/DC WALL MOUNT ADAPTER 5V 5WSWI5-5-E-P6AC/DC WALL MOUNT ADAPTER 5V 5W90 ~ 264 VAC59" (1.50m)0 - Immediate$136.46View Details
AC/DC WALL MOUNT ADAPTER 5V 5WSWI5-5-E-P6RAC/DC WALL MOUNT ADAPTER 5V 5W90 ~ 264 VAC59" (1.50m)0 - Immediate$136.46View Details
AC/DC WALL MOUNT ADAPTER 5V 5WSWI5-5-N-P5RAC/DC WALL MOUNT ADAPTER 5V 5W90 ~ 264 VAC59" (1.50m)0 - Immediate$121.68View Details
AC/DC WALL MOUNT ADAPTER 5V 5WSWI5-5-N-P6AC/DC WALL MOUNT ADAPTER 5V 5W90 ~ 264 VAC59" (1.50m)0 - Immediate$121.68View Details
AC/DC WALL MOUNT ADAPTER 5V 5WSWI5-5-N-P6RAC/DC WALL MOUNT ADAPTER 5V 5W90 ~ 264 VAC59" (1.50m)0 - Immediate$121.68View Details

10 W Wall Plug Adapters

ImageManufacturer Part NumberDescriptionVoltage - InputCord LengthAvailable QuantityPriceView Details
AC/DC WALL MOUNT ADAPTER 5V 10WSMI10-5-V-I38AC/DC WALL MOUNT ADAPTER 5V 10W90 ~ 264 VAC-212 - Immediate$337.65View Details
AC/DC WALL MOUNT ADAPTER 5V 10WSMI10-5-K-I38AC/DC WALL MOUNT ADAPTER 5V 10W90 ~ 264 VAC-3174 - Immediate$219.43View Details
Published: 2018-02-01