


SWI3-5-E-P5 | |
|---|---|
DigiKey Part Number | 179-SWI3-5-E-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI3-5-E-P5 |
Description | AC/DC WALL MOUNT ADAPTER 5V 3W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 3 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI3-5-E-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.13" L x 1.16" W x 2.20" H (54.0mm x 29.5mm x 56.0mm) | |
Approval Agency | CB Scheme, IEC | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,39000 Kč | 134,39 Kč |
| 5 | 123,51000 Kč | 617,55 Kč |
| 10 | 119,14300 Kč | 1 191,43 Kč |
| 25 | 113,58240 Kč | 2 839,56 Kč |
| 80 | 106,90613 Kč | 8 552,49 Kč |
| 160 | 103,11463 Kč | 16 498,34 Kč |
| 320 | 99,45834 Kč | 31 826,67 Kč |
| 560 | 96,60018 Kč | 54 096,10 Kč |
| Unit Price without VAT: | 134,39000 Kč |
|---|---|
| Unit Price with VAT: | 162,61190 Kč |

