5V 3 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 3 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SWI3-5-N-P6

DigiKey Part Number
SWI3-5-N-P6-ND
Manufacturer
Manufacturer Product Number
SWI3-5-N-P6
Description
AC/DC WALL MOUNT ADAPTER 5V 3W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5V 3 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI3-5-N-P6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
600mA
Power (Watts)
3 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.13" L x 1.16" W x 1.49" H (54.0mm x 29.5mm x 37.9mm)
Approval Agency
CSA, FCC, PSE, UL
Standard Number
C22.2 No. 60950-1; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
48095,68921 Kč45 930,82 Kč
Unit Price without VAT:95,68921 Kč
Unit Price with VAT:115,78394 Kč