Image for SWI5-5-E-MUB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI5-5-E-MUB

DigiKey Part Number
179-SWI5-5-E-MUB-ND
Manufacturer
Manufacturer Product Number
SWI5-5-E-MUB
Description
AC/DC WALL MOUNT ADAPTER 5V 5W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI5-5-E-MUB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1A
Power (Watts)
5 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
USB Micro
Cord Length
59" (1.50m)
Input Connector
CEE 7/16
Size / Dimension
0.89" L x 1.42" W x 2.58" H (22.6mm x 36.0mm x 65.6mm)
Approval Agency
CB Scheme, IEC
Standard Number
60950-1; 62368-1
Weight
0.177 lb (80.29 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 261
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1167,77000 Kč167,77 Kč
5154,33600 Kč771,68 Kč
10148,87600 Kč1 488,76 Kč
25141,92960 Kč3 548,24 Kč
80133,58138 Kč10 686,51 Kč
160128,84375 Kč20 615,00 Kč
320124,27338 Kč39 767,48 Kč
560120,70250 Kč67 593,40 Kč
Manufacturers Standard Package
Unit Price without VAT:167,77000 Kč
Unit Price with VAT:203,00170 Kč

Other Suppliers on DigiKey

1 480In Stock
Ships from WEC