SWI5-5-E-P6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 127,64663 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 104,03032 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 99,00519 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 108,57842 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 364
Unit Price: 301,74000 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 80
Unit Price: 150,56000 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 129,01175 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 122,59163 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 131,75463 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 628
Unit Price: 302,58000 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 209,84445 Kč
Datasheet
Image for SWI5-5-E-P6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI5-5-E-P6

DigiKey Part Number
SWI5-5-E-P6-ND
Manufacturer
Manufacturer Product Number
SWI5-5-E-P6
Description
AC/DC WALL MOUNT ADAPTER 5V 5W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI5-5-E-P6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1A
Power (Watts)
5 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
CEE 7/16
Size / Dimension
0.89" L x 1.42" W x 2.58" H (22.6mm x 36.0mm x 65.6mm)
Approval Agency
CB Scheme, IEC
Standard Number
60950-1; 62368-1
Weight
0.177 lb (80.29 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
480124,72244 Kč59 866,77 Kč
Unit Price without VAT:124,72244 Kč
Unit Price with VAT:150,91415 Kč