SNC Series NEMA 4 Enclosures

Bud Industries' SNC series is designed to meet NEMA and IP65 ratings

Image of Bud Industries' SNC SeriesThis sheet metal box is similar to Bud Industries’ popular SNB series boxes with the added feature of a screw-mounted lift-off cover, allowing for easy machining of holes/cutouts and assembly of components.

Features
  • Designed to meet NEMA 1, 2, 4, 4X, and IP65 ratings
  • UL listed to UL508-4X requirements (pending)
  • Continuous seam welded 16 ga. steel construction
  • Screw-mounted lift-off cover
  • Wall mounting holes located inside for security
  • Bonding studs for grounding are provided on base and door
  • Finish: smooth gray powder coat
  • Easily machined and modified to your particular requirements
Applications
  • Instrument cases
  • Terminal wiring enclosures
  • Meter cases
  • Control housings
  • Junction boxes
  • Marine applications
  • Wet and dirty industrial applications
  • Wash down environments

SNC Series

ImageManufacturer Part NumberDescriptionHeightArea (L x W)Available QuantityPrice
BOX STEEL GRAY 9.84"L X 5.91"WSNC-3751BOX STEEL GRAY 9.84"L X 5.91"W11.850" (300.99mm)58.1in² (375cm²)11 - Immediate
200 - Factory Stock
$1,555.95View Details
BOX STEEL GRAY 9.84"L X 7.87"WSNC-3752BOX STEEL GRAY 9.84"L X 7.87"W11.850" (300.99mm)77.4in² (499cm²)10 - Immediate
321 - Factory Stock
$1,679.21View Details
BOX STEEL GRAY 11.81"L X 5.91"WSNC-3755BOX STEEL GRAY 11.81"L X 5.91"W15.790" (401.07mm)69.8in² (450cm²)2 - Immediate
90 - Factory Stock
$2,183.79View Details
BOX STEEL GRAY 15.79"L X 7.87"WSNC-3757BOX STEEL GRAY 15.79"L X 7.87"W15.790" (401.07mm)124in² (800cm²)4 - Immediate
212 - Factory Stock
$3,006.91View Details
BOX STEEL GRAY 5.91"L X 7.87"WSNC-3750BOX STEEL GRAY 5.91"L X 7.87"W9.890" (251.21mm)46.5in² (300cm²)0 - Immediate
48 - Factory Stock
$1,440.46View Details
BOX STEEL GRAY 11.81"L X 5.91"WSNC-3753BOX STEEL GRAY 11.81"L X 5.91"W11.850" (300.99mm)69.8in² (450cm²)0 - Immediate
8 - Factory Stock
$1,854.12View Details
BOX STEEL GRAY 11.81"L X 7.87"WSNC-3754BOX STEEL GRAY 11.81"L X 7.87"W11.850" (300.99mm)92.9in² (599cm²)1 - Immediate
24 - Factory Stock
$1,971.71View Details
BOX STEEL GRAY 11.81"L X 7.87"WSNC-3756BOX STEEL GRAY 11.81"L X 7.87"W15.790" (401.07mm)92.9in² (599cm²)0 - Immediate
124 - Factory Stock
$2,425.27View Details
Published: 2013-10-09