


SNC-3752 | |
|---|---|
DigiKey Part Number | 377-1618-ND |
Manufacturer | |
Manufacturer Product Number | SNC-3752 |
Description | BOX STEEL GRAY 9.84"L X 7.87"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 9.840" L x 7.870" W (249.94mm x 199.90mm) X 11.850" (300.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.840" L x 7.870" W (249.94mm x 199.90mm) | |
Height | 11.850" (300.99mm) | |
Area (L x W) | 77.4in² (499cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 13 lbs (5.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 679,21000 Kč | 1 679,21 Kč |
| Unit Price without VAT: | 1 679,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 031,84410 Kč |

