


SNC-3750 | |
|---|---|
DigiKey Part Number | 377-1616-ND |
Manufacturer | |
Manufacturer Product Number | SNC-3750 |
Description | BOX STEEL GRAY 5.91"L X 7.87"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 5.910" L x 7.870" W (150.11mm x 199.90mm) X 9.890" (251.21mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.910" L x 7.870" W (150.11mm x 199.90mm) | |
Height | 9.890" (251.21mm) | |
Area (L x W) | 46.5in² (300cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 8.7 lbs (3.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 440,46000 Kč | 1 440,46 Kč |
| 10 | 1 279,57600 Kč | 12 795,76 Kč |
| Unit Price without VAT: | 1 440,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 742,95660 Kč |

