Box Metal, Steel Gray Cover Included 11.810" L x 5.910" W (299.97mm x 150.11mm) X 11.850" (300.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Steel Gray Cover Included 11.810" L x 5.910" W (299.97mm x 150.11mm) X 11.850" (300.99mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

SNC-3753

DigiKey Part Number
377-1619-ND
Manufacturer
Manufacturer Product Number
SNC-3753
Description
BOX STEEL GRAY 11.81"L X 5.91"W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 11.810" L x 5.910" W (299.97mm x 150.11mm) X 11.850" (300.99mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
11.810" L x 5.910" W (299.97mm x 150.11mm)
Height
11.850" (300.99mm)
Area (L x W)
69.8in² (450cm²)
Design
Cover Included
Material
Color
Gray
Thickness
16 Gauge
Features
Interior Panels, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
13 lbs (5.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 854,12000 Kč1 854,12 Kč
101 647,04100 Kč16 470,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 854,12000 Kč
Unit Price with VAT:2 243,48520 Kč