


SNC-3757 | |
|---|---|
DigiKey Part Number | 377-1623-ND |
Manufacturer | |
Manufacturer Product Number | SNC-3757 |
Description | BOX STEEL GRAY 15.79"L X 7.87"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 15.790" L x 7.870" W (401.07mm x 199.90mm) X 15.790" (401.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.790" L x 7.870" W (401.07mm x 199.90mm) | |
Height | 15.790" (401.07mm) | |
Area (L x W) | 124in² (800cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 20 lbs (9.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 098,04000 Kč | 3 098,04 Kč |
| Unit Price without VAT: | 3 098,04000 Kč |
|---|---|
| Unit Price with VAT: | 3 748,62840 Kč |

