DPS Series IP68 Enclosures

Bud Industries’ screw-down lid enclosure offers flexible internal mounting capabilities

Image of Bud Industries DPS Series IP68 EnclosuresBud Industries' watertight and submersible DPS series IP68 screw-down enclosures offer various opportunities to mount panels and boards within the enclosure. By using its corner channels users can mount a board at any height within the box without having to use standoffs or use the base. Additional mounting bosses at the top of the base and inside the cover allow for the mounting of multiple panels. There are also modular mounting bosses in the base for panel and DIN-rail mounting, and optional multi-directional mounting flanges for horizontal or vertical orientations. The DPS series IP68 enclosures are RoHS and REACH compliant, have a UL94-5VA and UL94-V0 rating, and are designed for outdoor use.

Features
  • Rated NEMA 1, 2, 3, 3R, 3RX, 4, 4X, 6, 6P, 12, and 13
  • Rated IP65, IP66, IP67, and IP68
  • Impact-resistant light gray polycarbonate UL94-5VA and UL94-V0
  • Service temperature: -35°C to +110°C
  • Continuous silicon gasket for a watertight seal
  • Weatherproof, waterproof, and corrosion-resistant
  • Standard plastic mounting brackets included (DPX-100-KIT)
  • Screw-on cover with stainless-steel hardware
  • Two floating configurations for internal panel with included mounting kit accessory (DPX-444-KIT)
  • Flexible internal panel height
  • Non-metallic IP68/NEMA 6P enclosures
  • UV resistant for outdoor applications
Applications
  • Automation and controls
  • General-purpose outdoor applications
  • Multiple internal equipment mounting surfaces
  • Heavy-duty enclosures

DPS Series IP68 Enclosures

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ENCLOSURE PLAS 11.04"L X 9.04"WDPS-28710ENCLOSURE PLAS 11.04"L X 9.04"W1 - Immediate
17 - Factory Stock
$1,801.00View Details
ENCLOSURE PLAS 9.04"L X 9.04"WDPS-28709-CENCLOSURE PLAS 9.04"L X 9.04"W1 - Immediate
44 - Factory Stock
$1,804.15View Details
ENCLOSURE PLAS 11.04"L X 9.04"WDPS-28710-CENCLOSURE PLAS 11.04"L X 9.04"W2 - Immediate
41 - Factory Stock
$2,027.57View Details
ENCLOSURE PLAS 7.04"L X 5.04"WDPS-28706ENCLOSURE PLAS 7.04"L X 5.04"W1 - Immediate
69 - Factory Stock
$1,083.08View Details
ENCLOSURE PLAS 7.04"L X 5.04"WDPS-28706-CENCLOSURE PLAS 7.04"L X 5.04"W1 - Immediate
30 - Factory Stock
$1,402.25View Details
ENCLOSURE PLAS 7.04"L X 7.04"WDPS-28707ENCLOSURE PLAS 7.04"L X 7.04"W1 - Immediate
29 - Factory Stock
$1,475.32View Details
ENCLOSURE PLAS 9.04"L X 7.04"WDPS-28708ENCLOSURE PLAS 9.04"L X 7.04"W1 - Immediate
26 - Factory Stock
$1,549.44View Details
ENCLOSURE PLAS 7.04"L X 7.04"WDPS-28707-CENCLOSURE PLAS 7.04"L X 7.04"W2 - Immediate$1,557.21View Details
ENCLOSURE PLAS 9.04"L X 7.04"WDPS-28708-CENCLOSURE PLAS 9.04"L X 7.04"W12 - Immediate
12 - Factory Stock
$1,653.80View Details
ENCLOSURE PLAS 9.04"L X 9.04"WDPS-28709ENCLOSURE PLAS 9.04"L X 9.04"W1 - Immediate
29 - Factory Stock
$1,729.82View Details
Published: 2022-02-10