Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 7.040" L x 7.040" W (178.82mm x 178.82mm) X 5.220" (132.59mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 7.040" L x 7.040" W (178.82mm x 178.82mm) X 5.220" (132.59mm)
DPS-28707-C

DPS-28707-C

DigiKey Part Number
377-DPS-28707-C-ND
Manufacturer
Manufacturer Product Number
DPS-28707-C
Description
ENCLOSURE PLAS 7.04"L X 7.04"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 7.040" L x 7.040" W (178.82mm x 178.82mm) X 5.220" (132.59mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
7.040" L x 7.040" W (178.82mm x 178.82mm)
Height
5.220" (132.59mm)
Area (L x W)
49.6in² (320cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
0.150" (3.81mm)
Features
-
Ratings
Material Flammability Rating
UL94 5A
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 588,29000 Kč1 588,29 Kč
51 357,73000 Kč6 788,65 Kč
101 269,03500 Kč12 690,35 Kč
251 182,44760 Kč29 561,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 588,29000 Kč
Unit Price with VAT:1 921,83090 Kč