Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 11.040" L x 9.040" W (280.42mm x 229.62mm) X 5.220" (132.59mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 11.040" L x 9.040" W (280.42mm x 229.62mm) X 5.220" (132.59mm)
DPS-28710-C

DPS-28710-C

DigiKey Part Number
377-DPS-28710-C-ND
Manufacturer
Manufacturer Product Number
DPS-28710-C
Description
ENCLOSURE PLAS 11.04"L X 9.04"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 11.040" L x 9.040" W (280.42mm x 229.62mm) X 5.220" (132.59mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
11.040" L x 9.040" W (280.42mm x 229.62mm)
Height
5.220" (132.59mm)
Area (L x W)
99.7in² (643cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
0.150" (3.81mm)
Features
-
Ratings
Material Flammability Rating
UL94 5A
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 068,09000 Kč2 068,09 Kč
51 767,94800 Kč8 839,74 Kč
101 652,43800 Kč16 524,38 Kč
251 590,59840 Kč39 764,96 Kč
Manufacturers Standard Package
Unit Price without VAT:2 068,09000 Kč
Unit Price with VAT:2 502,38890 Kč