


DPS-28709-C | |
|---|---|
DigiKey Part Number | 377-DPS-28709-C-ND |
Manufacturer | |
Manufacturer Product Number | DPS-28709-C |
Description | ENCLOSURE PLAS 9.04"L X 9.04"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 9.040" L x 9.040" W (229.62mm x 229.62mm) X 5.220" (132.59mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 9.040" L x 9.040" W (229.62mm x 229.62mm) | |
Height | 5.220" (132.59mm) | |
Area (L x W) | 81.7in² (527cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.150" (3.81mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5A | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 840,26000 Kč | 1 840,26 Kč |
| 5 | 1 573,04400 Kč | 7 865,22 Kč |
| 10 | 1 470,30100 Kč | 14 703,01 Kč |
| 25 | 1 395,05680 Kč | 34 876,42 Kč |
| Unit Price without VAT: | 1 840,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 226,71460 Kč |

