Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 9.040" L x 7.040" W (229.62mm x 178.82mm) X 5.220" (132.59mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 9.040" L x 7.040" W (229.62mm x 178.82mm) X 5.220" (132.59mm)
DPS-28708

DPS-28708

DigiKey Part Number
377-DPS-28708-ND
Manufacturer
Manufacturer Product Number
DPS-28708
Description
ENCLOSURE PLAS 9.04"L X 7.04"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 9.040" L x 7.040" W (229.62mm x 178.82mm) X 5.220" (132.59mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
9.040" L x 7.040" W (229.62mm x 178.82mm)
Height
5.220" (132.59mm)
Area (L x W)
63.6in² (410cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.150" (3.81mm)
Features
-
Ratings
Material Flammability Rating
UL94 5A
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 549,44000 Kč1 549,44 Kč
51 324,51200 Kč6 622,56 Kč
101 238,00000 Kč12 380,00 Kč
251 175,88800 Kč29 397,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 549,44000 Kč
Unit Price with VAT:1 874,82240 Kč