PSK-30F/PSK-40F Series AC/DC Power Supplies
Bel Power Solutions compact encapsulated AC/DC power supplies feature wide input and temperature ranges
Bel Power Solutions PSK-30F and PSK-40F series encapsulated AC/DC power supplies deliver 30 W and 40 W of power, respectively. Both series feature a universal 85 VAC to 305 VAC input range and operate across a wide temperature range of -40°C to +85°C, making them suitable for a broad range of applications.
- Industrial control boards
- Smart building controls
- Telecom and networking accessories
- Laboratories
- Test and measurement equipment
- Security and access systems
- LED lighting drivers
- Short-circuit, undervoltage, and overcurrent protections
- Certified to UL/EN/IEC 62368-1
- Designed to meet EN 61558-1 and EN 60335-1
- CISPR32/EN 55032 Class B with application circuit
- Class II, OVC III
PSK-30F Series Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSK-30F-12 | AC-DC, 30 W, 12 VDC, SINGLE OUTP | 48 - Immediate | $356.55 | View Details |
![]() | ![]() | PSK-30F-5 | AC-DC, 30 W, 5 VDC, SINGLE OUTPU | 46 - Immediate | $356.55 | View Details |
![]() | ![]() | PSK-30F-24 | AC-DC, 31 W, 24 VDC, SINGLE OUTP | 0 - Immediate | $356.55 | View Details |
![]() | ![]() | PSK-30F-15 | AC-DC, 30 W, 15 VDC, SINGLE OUTP | 0 - Immediate | $317.52 | View Details |
![]() | ![]() | PSK-30F-3 | AC-DC, 19.8 W, 3.3 VDC, SINGLE O | 0 - Immediate | $317.52 | View Details |
![]() | ![]() | PSK-30F-9 | AC-DC, 30 W, 9 VDC, SINGLE OUTPU | 0 - Immediate | $317.52 | View Details |
![]() | ![]() | PSK-30F-48 | AC-DC, 30 W, 48 VDC, SINGLE OUTP | 0 - Immediate | $317.52 | View Details |
PSK-40F Series Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSK-40F-12 | AC-DC, 40 W, 12 VDC, SINGLE OUTP | 48 - Immediate | $450.83 | View Details |
![]() | ![]() | PSK-40F-24 | AC-DC, 40 W, 24 VDC, SINGLE OUTP | 0 - Immediate | $450.83 | View Details |
![]() | ![]() | PSK-40F-5 | AC-DC, 35 W, 5 VDC, SINGLE OUTPU | 46 - Immediate | $450.83 | View Details |
![]() | ![]() | PSK-40F-9 | AC-DC, 36 W, 9 VDC, SINGLE OUTPU | 0 - Immediate | $401.50 | View Details |
![]() | ![]() | PSK-40F-48 | AC-DC, 40 W, 48 VDC, SINGLE OUTP | 0 - Immediate | $401.50 | View Details |
![]() | ![]() | PSK-40F-15 | AC-DC, 40 W, 15 VDC, SINGLE OUTP | 0 - Immediate | $401.50 | View Details |