New Product
Enclosed AC DC Converters 1 Output 12V 2.5A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-30F-12

DigiKey Part Number
179-PSK-30F-12-ND
Manufacturer
Manufacturer Product Number
PSK-30F-12
Description
AC-DC, 30 W, 12 VDC, SINGLE OUTP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 2.5A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-30F-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
Bel Power Solutions
Features
Universal Input
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Box
Efficiency
89%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
5-DIP Module, 4 Leads
Number of Outputs
1
Size / Dimension
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Approval Agency
CE, cURus, UKCA
Voltage - Output 1
12V
Standard Number
60335-1; 62368-1
Current - Output (Max)
2.5A
Line Regulation
±0.5%
Power (Watts)
30 W
Load Regulation
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1356,55000 Kč356,55 Kč
5339,62200 Kč1 698,11 Kč
24323,86792 Kč7 772,83 Kč
48317,14417 Kč15 222,92 Kč
72313,27264 Kč22 555,63 Kč
120308,46233 Kč37 015,48 Kč
264301,18371 Kč79 512,50 Kč
504295,34020 Kč148 851,46 Kč
Manufacturers Standard Package
Unit Price without VAT:356,55000 Kč
Unit Price with VAT:431,42550 Kč