
PSK-40F-12 | |
|---|---|
DigiKey Part Number | 179-PSK-40F-12-ND |
Manufacturer | |
Manufacturer Product Number | PSK-40F-12 |
Description | AC-DC, 40 W, 12 VDC, SINGLE OUTP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 3.33A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-40F-12 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Bel Power Solutions | Features Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Box | Efficiency 90% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 12V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 3.33A | Line Regulation ±0.5% |
Power (Watts) 40 W | Load Regulation ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,83000 Kč | 450,83 Kč |
| 5 | 429,45200 Kč | 2 147,26 Kč |
| 24 | 409,52208 Kč | 9 828,53 Kč |
| 48 | 401,01813 Kč | 19 248,87 Kč |
| 72 | 396,12139 Kč | 28 520,74 Kč |
| 120 | 390,04133 Kč | 46 804,96 Kč |
| 264 | 380,83610 Kč | 100 540,73 Kč |
| 504 | 373,44901 Kč | 188 218,30 Kč |
| Unit Price without VAT: | 450,83000 Kč |
|---|---|
| Unit Price with VAT: | 545,50430 Kč |

