PSK-30F-48 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 16,25083 Kč
Datasheet
New Product
Enclosed AC DC Converters 1 Output 48V 625mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-30F-48

DigiKey Part Number
179-PSK-30F-48-ND
Manufacturer
Manufacturer Product Number
PSK-30F-48
Description
AC-DC, 30 W, 48 VDC, SINGLE OUTP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 625mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-30F-48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
Bel Power Solutions
Features
Universal Input
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Box
Efficiency
89%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
5-DIP Module, 4 Leads
Number of Outputs
1
Size / Dimension
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Approval Agency
CE, cURus, UKCA
Voltage - Output 1
48V
Standard Number
60335-1; 62368-1
Current - Output (Max)
625mA
Line Regulation
±0.5%
Power (Watts)
30 W
Load Regulation
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSK-40F-48Bel Power Solutions0179-PSK-40F-48-ND16,25083 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
24317,52458 Kč7 620,59 Kč
Manufacturers Standard Package
Unit Price without VAT:317,52458 Kč
Unit Price with VAT:384,20474 Kč