
PSK-40F-9 | |
|---|---|
DigiKey Part Number | 179-PSK-40F-9-ND |
Manufacturer | |
Manufacturer Product Number | PSK-40F-9 |
Description | AC-DC, 36 W, 9 VDC, SINGLE OUTPU |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 4A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-40F-9 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Bel Power Solutions | Features Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Box | Efficiency 89% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 9V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 4A | Line Regulation ±0.5% |
Power (Watts) 40 W | Load Regulation ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 401,49917 Kč | 9 635,98 Kč |
| Unit Price without VAT: | 401,49917 Kč |
|---|---|
| Unit Price with VAT: | 485,81400 Kč |

