MAX96724 Deserializer

Analog Devices' MAX96724 quad tunneling GMSL™2/1 to CSI-2 deserializer supports up to 8 MP imagers

Image of Analog Devices' MAX96724 DeserializerADI's MAX96724, MAX96724F, and MAX96724R deserializers convert four GMSL2/1 inputs to 1, 2, or 4 MIPI D-PHY or C-PHY outputs. The devices allow simultaneous transmit bidirectional transmissions over 50 Ω coax or 100 Ω STP cables that meet the GMSL channel specification.

Up to four remotely located sensors can be supported using industry-standard coax or STP interconnects. Each GMSL2 serial link operates at a fixed rate of 3 Gbps or 6 Gbps in the forward direction and 187.5 Mbps in the reverse direction. The MAX96724, MAX96724F, and MAX96724R support both aggregation and replication of video data, enabling streams from multiple remotely located sensors to be combined and routed to one or more available CSI-2 outputs.

The MAX96724 DPHY evaluation kit (EV kit) provides a proven design and reliable platform to evaluate the MAX96724, MAX96724F, and MAX96724R devices using standard FAKRA coaxial cables or a MATE-AX cable. These deserializer devices support high-bandwidth, gigabit multimedia serial links (GMSL-1 or GMSL-2) and offer spread spectrum and full-duplex control channel features. The EV kit includes a simple-to-use Windows 10® or higher compatible graphical user interface (GUI) to exercise device features. The EV kit comes with a MAX96724, MAX96724F, or MAX96724R IC installed on board. For complete GMSL-2 evaluation using standard FAKRA coax cables, order the MAX96724 coax EV kit and a companion serializer board, such as the MAX9295A coax EV kit.

Features
  • Automotive-grade high-speed link
  • -21.0 dB at 3.0 GHz (6 Gbps) max insertion loss
  • -19.5 dB at 1.5 GHz (3 Gbps) max insertion loss
  • Auto adapt for changes in channel conditions
  • Operates at -40°C to +105°C ambient
  • Quad independently configurable GMSL inputs
  • 6/3 Gbps GMSL2 and 3.12 Gbps GMSL1 link-rates
  • 187.5 Mbps/1 Mbps (GMSL2/1) reverse link-rates
  • Support for mixed GMSL2/1 pixel and tunnel inputs
  • 2 x 4 or 4 x 2 lane MIPI CSI-2 v1.3 outputs
  • MIPI D-PHY v1.2 rated at 2.5 Gbps/lane
  • C-PHY v1.0 rated at 5.7 Gbps/lane
  • Aggregation and replication functions
  • 16/32 virtual channel support for D-PHY/C-PHY
  • Auto D-PHY (imager) to C-PHY (SoC) conversion
  • Reference over reverse (RoR) clocking
  • Bidirectional reverse channel supports
  • 9 x configurable GPIOs
  • 2 x I2C ports, up to 1 Mbps
  • ASIL-B compliant (MAX96724/F)
  • Ease-of-use features
  • Reduced BOM and space savings
  • Small 8 mm x 8 mm TQFN standard and side-wettable
  • One of the industry's smallest Power-over-Coax (PoC)
Applications
  • High-resolution camera systems
  • Advanced driver assistance systems (ADAS)
Typical Maximum Cable Length Graph

Image of Analog Devices' MAX96724 Deserializer

ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GMSL2/1 TUNNELING QUAD DESERIALIMAX96724GTN/VY+TGMSL2/1 TUNNELING QUAD DESERIALI0 - Immediate
2500 - Factory Stock
$37.31View Details
GMSL2/1 TUNNELING QUAD DESERIALIMAX96724RGTN/V+GMSL2/1 TUNNELING QUAD DESERIALI223 - Immediate$26.90View Details
GMSL2/1 TUNNELING QUAD DESERIALIMAX96724FGTN/VY+GMSL2/1 TUNNELING QUAD DESERIALI924 - Immediate
520 - Factory Stock
$33.59View Details
GMSL2/1 TUNNELING QUAD DESERIALIMAX96724FGTN/V+GMSL2/1 TUNNELING QUAD DESERIALI432 - Immediate
780 - Factory Stock
$32.13View Details
GMSL2/1 TUNNELING QUAD DESERIALIMAX96724GTN/VY+GMSL2/1 TUNNELING QUAD DESERIALI1607 - Immediate$37.32View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MAX96724FMAX96724F-BAK-EVK#EVAL BOARD FOR MAX96724F19 - Immediate
4 - Factory Stock
$652.05View Details
EVAL BOARD FOR MAX96724MAX96724-BAK-EVK#EVAL BOARD FOR MAX9672431 - Immediate
64 - Factory Stock
$652.05View Details
EVAL BOARD FOR MAX96724RMAX96724R-BAK-EVK#EVAL BOARD FOR MAX96724R20 - Immediate
13 - Factory Stock
$529.26View Details
Published: 2024-02-08