MAX96724R - Deserializer Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX96724R - Deserializer Interface Evaluation Board
Reimagine a Future of Flexible Manufacturing with Analog Devices

MAX96724R-BAK-EVK#

DigiKey Part Number
175-MAX96724R-BAK-EVK#-ND
Manufacturer
Manufacturer Product Number
MAX96724R-BAK-EVK#
Description
EVAL BOARD FOR MAX96724R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX96724R - Deserializer Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Deserializer
Embedded
No
Utilized IC / Part
MAX96724R
Primary Attributes
-
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 691,75000 Kč13 691,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13 691,75000 Kč
Unit Price with VAT:16 567,01750 Kč