ADE9113/ADE9112/ADE9103 A/D Converters

Analog Devices' ADE9103, ADE9112, and ADE9113 simultaneously sampling A/D converters with SPI for DC and AC polyphase shunt-based energy metering

Image of Analog Devices'ADE9113/ADE9112/ADE9103 A/D ConvertersAnalog Devices ADE9103, ADE9112, and ADE9113 are precision simultaneously sampling Σ-Δ analog-to-digital converters (ADCs) for both DC and polyphase shunt-based energy metering applications. The ADE9113 integrates safety certified signal and power galvanic isolation with three simultaneously sampling fully differential 24-bit Σ-Δ ADC channels. The ADE9112 features two fully differential Σ-Δ ADC channels for isolated applications where only a single voltage channel is required. The ADE9103 is a non-isolated, 3-channel Σ-Δ ADC for use in applications where isolation is not required, such as for neutral measurement. The ADE9103, ADE9112, and ADE9113 all include a high-gain current channel best suited for use with a shunt resistor as the current sensor. Multiple ADE9103, ADE9112, and ADE9113 devices can be synchronized to sample simultaneously and provide coherent outputs.

The current channel ADC provides an 86 dBFS signal-to-noise ratio (SNR) at a sample rate of 4 kSPS over a 1.65 kHz signal bandwidth and a typical gain drift of 13 ppm/°C, which enables down to Class 0.2 accuracy. The voltage ADCs provide an SNR of 91 dBFS over the same sample rate and bandwidth. The high gain on the current channel (IP and IM) aids the use of lower resistance shunts for reduced losses due to heat. The low offset drift of 2 nV/°C offers the performance required for DC metering.

The ADE9103, ADE9112, and ADE9113 deliver system cost savings and increased robustness. The main ADE9103, ADE9112, and ADE9113 ADC can drive clocks of up to three additional ADE9103, ADE9112, and ADE9113 ADCs with a single crystal. The bidirectional serial port interface (SPI) supports a daisy-chain capability, allowing access to all registers while reducing the required microcontroller pin count. The 28-lead SOIC_W_FP allows more compact layouts. Valid data transfers are ensured with bidirectional, cyclic redundancy check (CRC), and an IRQ pin alerts the system of critical faults. The ADE9112 and ADE9113 pass CISPR 32 Class B emissions on a 2-layer printed circuit board (PCB) with the addition of a high voltage capacitor and on a 4-layer PCB with an internal stitching capacitor.

The EVAL-ADE9113KTZ evaluation kit includes two boards that work together (along with the EVAL-SDP-CB1Z) to evaluate the performance of the ADE9113 isolated Σ-Δ ADC in a context close to an actual 3-phase meter implementation. Although this kit can also be used to test the similar functionality of the ADE9103 and ADE9112 ADC, the EVAL-ADE9113KTZ is populated with only ADE9113 devices.

Features and Benefits

  • 2 (ADE9112) or 3 (ADE9113) channel isolated, simultaneously sampling Σ-Δ ADCs, with integrated isoPower isolated DC-to-DC converters
  • 3 (ADE9103) channel non-isolated, simultaneously sampling Σ-Δ ADCs
  • Synchronization of multiple ADE9103/ADE9112/ADE9113 devices
  • 4-wire SPI with bidirectional CRC and daisy-chain functionality
  • Unique SPI readable part ID registers
  • Up to 4 ADE9103/ADE9112/ADE9113 devices clocked from a single crystal or an external clock
  • IRQ hardware pin and registers for fault detection and robustness
  • Sample rate up to 32 kSPS
  • SNR up to 95 dB
  • ±31.25 mV peak analog input voltage range for current channel
  • ±500 mV peak single-ended analog input voltage range for voltage channels
  • Internal voltage reference temperature coefficient: <13 ppm/°C typical
  • ADC offset drift: <2 nV/°C typical
  • Ideal for both AC and DC measurement systems
  • Single 3.3 V supply for isolated and non-isolated measurements
  • Compact 28-lead, wide body with finer pitch SOIC package with 8.3 mm creepage
  • Temperature range: -40°C to +125°C
  • Passes CISPR 32 Class B RF emissions
  • ADE9112 and ADE9113 safety and regulatory approvals
    • IEC 60747-17 certificate of conformity expected
    • 5000 V RMS for 1 minute per UL 1577 expected
    • IEC 61010-1 and IEC 62368-1 expected
Applications
  • Shunt-based polyphase meters
  • Electric vehicle supply equipment
  • DC meters
  • Power quality monitoring
  • Solar inverters
  • Process monitoring
  • Protective devices
  • Isolated sensor interfaces

A/D Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
2CH, ISOLATED, SIGMA-DELTA ADC WADE9112ARNZ2CH, ISOLATED, SIGMA-DELTA ADC W0 - Immediate$240.22View Details
3 CH SIGMA-DELTA ADC WITH SPIADE9103ARNZ3 CH SIGMA-DELTA ADC WITH SPI113 - Immediate$224.68View Details
3 CH, ISOLATED, SIGMA-DELTA ADCADE9113ARNZ-REEL3 CH, ISOLATED, SIGMA-DELTA ADC1090 - Immediate$250.30View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BOARD EVALUATION FOR SDP-CB1EVAL-SDP-CB1ZBOARD EVALUATION FOR SDP-CB1120 - Immediate$2,936.78View Details
EVAL BOARD FOR ADA4523-1AD-ACEVSECRDSET-SLEVAL BOARD FOR ADA4523-11 - Immediate$4,535.15View Details
EVAL BOARD FOR ADE9113EVAL-ADE9113KTZEVAL BOARD FOR ADE91130 - Immediate$6,163.12View Details
Published: 2024-08-14