ADGM1121 Switch

Analog Devices' ADGM1121 0 Hz/DC to 18 GHz, DPDT, MEMS switch is suited for various RF and precision equipment switching

Image of Analog Devices' ADGM1121 SwitchThe ADGM1121 is a wideband double-pole, double-throw (DPDT) switch fabricated using ADI's microelectromechanical system (MEMS) switch technology. This technology enables a small form factor, wide RF bandwidth, highly linear and low insertion loss switch that is operational down to 0 Hz/DC, making it an ideal solution for a wide range of RF and precision equipment switching needs.

An integrated driver chip generates a high voltage to electrostatically actuate switch that can be controlled by a parallel interface and a serial peripheral interface (SPI). All switches are independently controllable.

The on-resistance (RON) performance of the ADGM1121 is affected by part-to-part or channel-to-channel variation, cycle actuation, settling time post turn-on, bias voltage, and temperature changes.

The EVAL-ADGM1121SDZ is available for evaluation of the ADFM1121DPDT MEMS switch. It comes fitted with connectors for RF and control signals as well as links to control the operation of the switch and evaluate its performance. For SPI, the EVAL-ADGM1121SDZ connects to the USB port of a PC through the system demonstration platform (SDP) board.

Features
  • DC to 18 GHz frequency range
  • High bit rate capability up to 64 Gbps
  • Low insertion loss:
    • 0.5 dB (typical) at 8 GHz
    • 1.0 dB (typical) at 16 GHz
  • High input IIP3: 73 dBm (typ)
  • High RF power handling: 33 dBm (maximum)
  • On-resistance: 1.9 Ω (typ)
  • High DC current handling: 200 mA
  • High switch cycle count: 100 million cycles (minimum)
  • Fast switching time: 200 μs TON (typ)
  • Integrated 3.3 V driver for simple control with parallel interface and SPI
  • Space-saving integrated passive, including decoupling and shunt resistors
  • Small 5 mm × 4 mm × 1 mm, 24-lead plastic package
  • Temperature range: -40°C to +85°C
Applications
  • ATE load and probe boards
  • DC with high-speed loopback testing
  • High-speed SerDes, PCIe® Gen4/5, USB4, and PAM4
  • Relay replacements
  • Reconfigurable filters/attenuators
  • Military and microwave radios
  • Cellular infrastructure: 5G mm Wave

ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC TO 16GHZ DPDT MEMS SWITCHADGM1121BCCZDC TO 16GHZ DPDT MEMS SWITCH1286 - Immediate$2,149.99View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARDEVAL-ADGM1121SDZEVAL BOARD0 - Immediate$19,695.28View Details
BOARD EVALUATION FOR SDP-CB1EVAL-SDP-CB1ZBOARD EVALUATION FOR SDP-CB1154 - Immediate$2,936.78View Details
Published: 2024-02-09