MAX32655 Arm® Cortex®-M4 Processor

Analog Devices' MAX32655 low-power Arm Cortex-M4 processor has an FPU-based microcontroller and Bluetooth® 5.2

Image of Analog Devices' MAX32655 Arm Cortex-M4 ProcessorADI's MAX32655 microcontroller (MCU) is an advanced system-on-chip (SoC) featuring an Arm Cortex-M4F CPU for efficient computation of complex functions and algorithms that is qualified to operate at a temperature range of -40°C to +105°C. The SoC integrates power regulation and management with a single inductor multiple-output (SIMO) buck regulator system. The latest generation Bluetooth 5.2 Low Energy (LE) radio is on board, supporting long-range (coded) and high-throughput modes and medical body area network (MBAN). The device offers large onboard memory with 512 KB Flash and 128 KB SRAM, with optional error correction coding (ECC) on one 32 KB SRAM bank. This 32 KB bank can be optionally retained in BACKUP mode. An 8 KB user OTP area is available.

The device offers large onboard memory with 512 KB Flash and 128 KB SRAM, with optional error correction coding (ECC) on one 32 KB SRAM bank. This 32 KB bank can be optionally retained in BACKUP mode. An 8 KB user OTP area is available.

The MAX32655 supports multiple high-speed peripherals, such as I2C, 50 MHz SPI, and UART, plus one I2S port for connecting to an audio codec. An eight-input, 10-bit ADC is available to monitor analog input from external analog sources. In addition, a low-power UART (LPUART) is available for operation in the lowest power sleep modes to facilitate wake-up activity without any data loss. A total of six timers with I/O capability are provided, including two low-power timers to enable pulse counting, capture/compare, and pulse-width modulation (PWM) generation, even in the lowest power sleep modes.

The MAX32655 is available in an 81 CTBGA package (8 mm x 8 mm, 0.8 mm pitch).

Features
  • Ultra-low-power wireless microcontroller
    • Internal 100 MHz oscillator
    • Flexible low-power modes with 7.3728 MHz system clock option
    • 512 KB Flash and 128 KB SRAM (optional ECC on one 32 KB SRAM bank)
    • 16 KB instruction cache
  • Bluetooth 5.2 LE radio
    • Dedicated, ultra-low-power, 32-bit RISC-V coprocessor to offload timing-critical Bluetooth processing
    • Fully open-source Bluetooth 5.2 stack available
    • Supports medical body area network (MBAN) and mesh
    • High-throughput (2 Mbps) mode
    • Long-range (125 kbps and 500 kbps) modes
    • Rx sensitivity: -97 dBm; Tx power: +5.5 dBm
    • Single-ended antenna connection (50 Ω)
  • Power management maximizes battery life
    • 2.0 V to 3.6 V supply voltage range
    • Integrated SIMO power regulator
    • 12.9 μA/MHz active current at 3.0 V
    • 1.53 μA at 3.0 V retention current for 32 KB
    • Selectable SRAM retention + RTC in low-power modes
  • Multiple peripherals for system control
    • Up to two high-speed SPI controllers/targets
    • Up to three I2C controllers/targets
    • Up to four UARTs
    • Up to one I2S controller/target
    • Up to 8-input, 10-bit sigma-delta ADC 7.8 ksps
    • Up to four micro-power comparators
    • Timers: Four 32-bit, two low-power, one watchdog, one low-power watchdog
    • 1-Wire® controller
    • Up to four PWM engines
    • RTC with wake-up timer
    • Up to 52 GPIOs
  • Security and integrity
    • Optional secure boot
    • TRNG seed generator
    • AES 128/192/256 hardware acceleration engine
Applications
  • Asset tracking
  • Fitness/health and medical wearables
  • Hearables
  • Industrial sensors
  • Wireless computer peripherals and I/O devices

ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC FPU MCU CORTEX M4 BT 81LFBGAMAX32655GXG+IC FPU MCU CORTEX M4 BT 81LFBGA307 - Immediate
12180 - Factory Stock
$251.98View Details
M4 CORE 100MHZ, 512KB/128KB, NOMAX32655GXG+TM4 CORE 100MHZ, 512KB/128KB, NO0 - Immediate
7500 - Factory Stock
$181.09View Details

Development Tools

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MAX32655MAX32655EVKIT#EVAL BOARD FOR MAX326550 - Immediate$4,244.75View Details
MAX32655 FEATHER BOARDMAX32655FTHR#MAX32655 FEATHER BOARD115 - Immediate
137 - Factory Stock
$742.07View Details
EVAL BOARD FOR ADA4523-1AD-ACEVSECRDSET-SLEVAL BOARD FOR ADA4523-11 - Immediate$4,535.15View Details
Published: 2024-03-06