
MAX32655EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX32655EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX32655EVKIT# |
Description | EVAL BOARD FOR MAX32655 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX32655 - UART to SPI/Microwire Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | UART to SPI/Microwire | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | MAX32655 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 244,75000 Kč | 4 244,75 Kč |
| Unit Price without VAT: | 4 244,75000 Kč |
|---|---|
| Unit Price with VAT: | 5 136,14750 Kč |

