
ADE9112ARNZ | |
|---|---|
DigiKey Part Number | 505-ADE9112ARNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADE9112ARNZ |
Description | 2CH, ISOLATED, SIGMA-DELTA ADC W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Sigma-Delta Modulator 24 b 32k SPI 28-SOIC-W-FP |
Datasheet | Datasheet |
EDA/CAD Models | ADE9112ARNZ Models |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Voltage Supply Source Single Supply |
Packaging Tube | Voltage - Supply 2.97V ~ 3.63V, 2.97V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Sigma-Delta Modulator | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 28-BSSOP (0.295", 7.50mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 28-SOIC-W-FP |
Sampling Rate (Per Second) 32k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,22000 Kč | 240,22 Kč |
| 10 | 188,03700 Kč | 1 880,37 Kč |
| 46 | 168,00674 Kč | 7 728,31 Kč |
| 138 | 158,07384 Kč | 21 814,19 Kč |
| 276 | 153,21083 Kč | 42 286,19 Kč |
| 506 | 149,66968 Kč | 75 732,86 Kč |
| 1 012 | 146,29361 Kč | 148 049,13 Kč |
| Unit Price without VAT: | 240,22000 Kč |
|---|---|
| Unit Price with VAT: | 290,66620 Kč |









