
ADE9178GTL+ | |
|---|---|
DigiKey Part Number | 505-ADE9178GTL+-ND |
Manufacturer | |
Manufacturer Product Number | ADE9178GTL+ |
Description | DSP DSC METROLOGY SOLUTION |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Sigma-Delta Modulator 24 b SPI 40-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADE9178GTL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Sigma-Delta Modulator | |
Number of Channels | 3 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.97V ~ 3.63V, 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,39000 Kč | 155,39 Kč |
| 10 | 128,86500 Kč | 1 288,65 Kč |
| 25 | 119,84800 Kč | 2 996,20 Kč |
| 100 | 108,61010 Kč | 10 861,01 Kč |
| 490 | 99,21169 Kč | 48 613,73 Kč |
| 980 | 96,13420 Kč | 94 211,52 Kč |
| 1 470 | 94,58099 Kč | 139 034,06 Kč |
| Unit Price without VAT: | 155,39000 Kč |
|---|---|
| Unit Price with VAT: | 188,02190 Kč |



