Sigma-Delta Modulator 24 b SPI 40-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADE9178GTL+T

DigiKey Part Number
505-ADE9178GTL+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADE9178GTL+T
Description
DSP DSC METROLOGY SOLUTION
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Sigma-Delta Modulator 24 b SPI 40-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADE9178GTL+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Sigma-Delta Modulator
Number of Channels
3
Resolution (Bits)
24 b
Sampling Rate (Per Second)
-
Data Interface
SPI
Voltage Supply Source
Single Supply
Voltage - Supply
2.97V ~ 3.63V, 2.97V ~ 3.63V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
40-WFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50092,79234 Kč231 980,85 Kč
Manufacturers Standard Package
Unit Price without VAT:92,79234 Kč
Unit Price with VAT:112,27873 Kč