
ADE9113ARNZ | |
|---|---|
DigiKey Part Number | 505-ADE9113ARNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADE9113ARNZ |
Description | 3 CH, ISOLATED, SIGMA-DELTA ADC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Sigma-Delta Modulator 24 b 32k SPI 28-SOIC-W-FP |
Datasheet | Datasheet |
EDA/CAD Models | ADE9113ARNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Sigma-Delta Modulator | |
Number of Channels | 3 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 32k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.97V ~ 3.63V, 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 28-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC-W-FP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,95000 Kč | 242,95 Kč |
| 10 | 190,49400 Kč | 1 904,94 Kč |
| 46 | 170,34848 Kč | 7 836,03 Kč |
| 138 | 160,34558 Kč | 22 127,69 Kč |
| 276 | 155,45062 Kč | 42 904,37 Kč |
| 506 | 151,88484 Kč | 76 853,73 Kč |
| 1 012 | 148,48678 Kč | 150 268,62 Kč |
| Unit Price without VAT: | 242,95000 Kč |
|---|---|
| Unit Price with VAT: | 293,96950 Kč |



