
ADE9113ARNZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADE9113ARNZ-REELTR-ND - Tape & Reel (TR) 505-ADE9113ARNZ-REELCT-ND - Cut Tape (CT) 505-ADE9113ARNZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE9113ARNZ-REEL |
Description | 3 CH, ISOLATED, SIGMA-DELTA ADC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Sigma-Delta Modulator 24 b 32k SPI 28-SOIC-W-FP |
Datasheet | Datasheet |
EDA/CAD Models | ADE9113ARNZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Sigma-Delta Modulator | |
Number of Channels | 3 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 32k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.97V ~ 3.63V, 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 28-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC-W-FP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,95000 Kč | 242,95 Kč |
| 10 | 190,49400 Kč | 1 904,94 Kč |
| 25 | 177,38280 Kč | 4 434,57 Kč |
| 100 | 166,41750 Kč | 16 641,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 148,54027 Kč | 148 540,27 Kč |
| Unit Price without VAT: | 242,95000 Kč |
|---|---|
| Unit Price with VAT: | 293,96950 Kč |


