ADE9113 - 24 Bit 32k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADE9113KTZ

DigiKey Part Number
505-EVAL-ADE9113KTZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADE9113KTZ
Description
EVAL BOARD FOR ADE9113
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADE9113 - 24 Bit 32k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
32k
Manufacturer
Analog Devices Inc.
Data Interface
SPI
Packaging
Box
Input Range
±31.25mV
Part Status
Active
Power (Typ) @ Conditions
1.9W @ 32kSPS
Number of A/D Converters
1
Utilized IC / Part
ADE9113
Number of Bits
24
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 163,12000 Kč6 163,12 Kč
Manufacturers Standard Package
Unit Price without VAT:6 163,12000 Kč
Unit Price with VAT:7 457,37520 Kč