NX3L2467PW,118 | |
|---|---|
DigiKey Part Number | 568-5300-2-ND - Tape & Reel (TR) 568-5300-1-ND - Cut Tape (CT) 568-5300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L2467PW,118 |
Description | IC SWITCH DPDTX2 750MOHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 750mOhm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NX3L2467PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | 70mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 20ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 13,76700 Kč | 137,67 Kč |
| 25 | 12,41120 Kč | 310,28 Kč |
| 100 | 10,91230 Kč | 1 091,23 Kč |
| 250 | 10,19832 Kč | 2 549,58 Kč |
| 500 | 9,76804 Kč | 4 884,02 Kč |
| 1 000 | 9,41419 Kč | 9 414,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,04038 Kč | 22 600,95 Kč |
| 5 000 | 8,81515 Kč | 44 075,75 Kč |
| 7 500 | 8,70232 Kč | 65 267,40 Kč |
| 12 500 | 8,57739 Kč | 107 217,37 Kč |
| 17 500 | 8,50434 Kč | 148 825,95 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |