
XS3A2467PWJ | |
|---|---|
DigiKey Part Number | 1727-XS3A2467PWJTR-ND - Tape & Reel (TR) 1727-XS3A2467PWJCT-ND - Cut Tape (CT) 1727-XS3A2467PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XS3A2467PWJ |
Description | IC SWITCH DPDTX2 900MOHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 900mOhm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 130mOhm (Max) | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 20ns | |
-3db Bandwidth | 40MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,87000 Kč | 16,87 Kč |
| 10 | 11,95600 Kč | 119,56 Kč |
| 50 | 9,98600 Kč | 499,30 Kč |
| 100 | 9,37350 Kč | 937,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,67610 Kč | 19 190,25 Kč |
| 5 000 | 7,47164 Kč | 37 358,20 Kč |
| Unit Price without VAT: | 16,87000 Kč |
|---|---|
| Unit Price with VAT: | 20,41270 Kč |






