16-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-UFQFN
16-UFQFN

PI3A3899ZTAEX

DigiKey Part Number
31-PI3A3899ZTAEXTR-ND - Tape & Reel (TR)
31-PI3A3899ZTAEXCT-ND - Cut Tape (CT)
31-PI3A3899ZTAEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3A3899ZTAEX
Description
IC SWITCH DPDT X 2 2.4OHM 16UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:2 2.4Ohm 16-UQFN (1.8x2.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
DPDT
Multiplexer/Demultiplexer Circuit
2:2
Number of Circuits
2
On-State Resistance (Max)
2.4Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
1.65V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
8ns, 12ns
-3db Bandwidth
330MHz
Charge Injection
13pC
Channel Capacitance (CS(off), CD(off))
7pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-100dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (1.8x2.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 647
Factory Stock: 18 000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,04000 Kč16,04 Kč
1011,45700 Kč114,57 Kč
2510,29840 Kč257,46 Kč
1009,02360 Kč902,36 Kč
2508,41780 Kč2 104,45 Kč
5008,05246 Kč4 026,23 Kč
1 0007,96748 Kč7 967,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,38007 Kč22 140,21 Kč
6 0007,19822 Kč43 189,32 Kč
9 0007,10715 Kč63 964,35 Kč
15 0007,00623 Kč105 093,45 Kč
21 0006,94727 Kč145 892,67 Kč
30 0006,89056 Kč206 716,80 Kč
Manufacturers Standard Package
Unit Price without VAT:16,04000 Kč
Unit Price with VAT:19,40840 Kč