NVT2006BQ,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVT2006BQ,115

DigiKey Part Number
568-6660-2-ND - Tape & Reel (TR)
568-6660-1-ND - Cut Tape (CT)
568-6660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVT2006BQ,115
Description
IC XLTR VL BIDIR 16-DHVQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
1 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 930
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1014,31400 Kč143,14 Kč
2512,89960 Kč322,49 Kč
10011,35650 Kč1 135,65 Kč
25010,61848 Kč2 654,62 Kč
50010,17346 Kč5 086,73 Kč
1 0009,80720 Kč9 807,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,35483 Kč28 064,49 Kč
6 0009,13346 Kč54 800,76 Kč
9 0009,02257 Kč81 203,13 Kč
15 0008,89980 Kč133 497,00 Kč
21 0008,82799 Kč185 387,79 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč