


TL4050A10IDBZR | |
|---|---|
DigiKey Part Number | 296-22779-2-ND - Tape & Reel (TR) 296-22779-1-ND - Cut Tape (CT) 296-22779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050A10IDBZR |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050A10IDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 150µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 103 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,47000 Kč | 41,47 Kč |
| 10 | 30,64900 Kč | 306,49 Kč |
| 25 | 27,91240 Kč | 697,81 Kč |
| 100 | 24,90430 Kč | 2 490,43 Kč |
| 250 | 23,47328 Kč | 5 868,32 Kč |
| 500 | 22,60938 Kč | 11 304,69 Kč |
| 1 000 | 21,89895 Kč | 21 898,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,98931 Kč | 62 967,93 Kč |
| 6 000 | 20,56045 Kč | 123 362,70 Kč |
| 9 000 | 20,34557 Kč | 183 110,13 Kč |
| Unit Price without VAT: | 41,47000 Kč |
|---|---|
| Unit Price with VAT: | 50,17870 Kč |










