


TL4050A25IDBZR | |
|---|---|
DigiKey Part Number | 296-22783-2-ND - Tape & Reel (TR) 296-22783-1-ND - Cut Tape (CT) 296-22783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050A25IDBZR |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050A25IDBZR Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 41µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040AIM3-2.5/NOPB | Texas Instruments | 33 958 | LM4040AIM3-2.5/NOPBCT-ND | 49,56000 Kč | Direct |
| LM4050AIM3X-2.5/NOPB | Texas Instruments | 3 648 | 296-51282-1-ND | 50,82000 Kč | Direct |
| LM4040CEM3-2.5/NOPB | Texas Instruments | 509 | LM4040CEM3-2.5/NOPBCT-ND | 22,05000 Kč | Similar |
| LM4040DEM3X-2.5/NOPB | Texas Instruments | 3 962 | 296-LM4040DEM3X-2.5/NOPBCT-ND | 17,64000 Kč | Similar |
| LM4040EEM3-2.5/NOPB | Texas Instruments | 2 208 | LM4040EEM3-2.5/NOPBCT-ND | 18,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 31,43400 Kč | 314,34 Kč |
| 25 | 28,63280 Kč | 715,82 Kč |
| 100 | 25,55040 Kč | 2 555,04 Kč |
| 250 | 24,08136 Kč | 6 020,34 Kč |
| 500 | 23,22798 Kč | 11 613,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,56572 Kč | 64 697,16 Kč |
| 6 000 | 21,12483 Kč | 126 748,98 Kč |
| 9 000 | 20,90423 Kč | 188 138,07 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |



