
NC7S32L6X | |
|---|---|
DigiKey Part Number | NC7S32L6XTR-ND - Tape & Reel (TR) NC7S32L6XCT-ND - Cut Tape (CT) NC7S32L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7S32L6X |
Description | IC GATE OR 1CH 2-INP 6MICROPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7S32L6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,28400 Kč | 32,84 Kč |
| 25 | 2,90480 Kč | 72,62 Kč |
| 100 | 2,48180 Kč | 248,18 Kč |
| 250 | 2,28096 Kč | 570,24 Kč |
| 500 | 2,15974 Kč | 1 079,87 Kč |
| 1 000 | 2,05974 Kč | 2 059,74 Kč |
| 2 500 | 2,00000 Kč | 5 000,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,89058 Kč | 9 452,90 Kč |
| 10 000 | 1,83821 Kč | 18 382,10 Kč |
| 15 000 | 1,81197 Kč | 27 179,55 Kč |
| 25 000 | 1,78291 Kč | 44 572,75 Kč |
| 35 000 | 1,76593 Kč | 61 807,55 Kč |
| 50 000 | 1,74959 Kč | 87 479,50 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |

