
NCP59801CMLADJTCG | |
|---|---|
DigiKey Part Number | 488-NCP59801CMLADJTCGTR-ND - Tape & Reel (TR) 488-NCP59801CMLADJTCGCT-ND - Cut Tape (CT) 488-NCP59801CMLADJTCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP59801CMLADJTCG |
Description | IC REG LINEAR POS ADJ 1A 8-DFNW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-DFNW (3x3) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.175V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 55 µA |
Part Status Active | PSRR 85dB ~ 40dB (1kHz ~ 1MHz) |
Output Configuration | Control Features Current Limit, Enable, Soft Start |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature 150°C (TJ) |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 0.6V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-DFNW (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 10,07300 Kč | 100,73 Kč |
| 25 | 9,04280 Kč | 226,07 Kč |
| 100 | 7,90010 Kč | 790,01 Kč |
| 250 | 7,35616 Kč | 1 839,04 Kč |
| 500 | 7,02830 Kč | 3 514,15 Kč |
| 1 000 | 6,75843 Kč | 6 758,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,23781 Kč | 18 713,43 Kč |
| 6 000 | 6,07934 Kč | 36 476,04 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |


