NVT2002DP,118 | |
|---|---|
DigiKey Part Number | 568-5121-2-ND - Tape & Reel (TR) 568-5121-1-ND - Cut Tape (CT) 568-5121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT2002DP,118 |
Description | IC XLTR VL BIDIR 8-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NVT2002DP,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 9,17800 Kč | 91,78 Kč |
| 25 | 8,22640 Kč | 205,66 Kč |
| 100 | 7,17590 Kč | 717,59 Kč |
| 250 | 6,67620 Kč | 1 669,05 Kč |
| 500 | 6,37520 Kč | 3 187,60 Kč |
| 1 000 | 6,23838 Kč | 6 238,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,86554 Kč | 14 663,85 Kč |
| 5 000 | 5,70771 Kč | 28 538,55 Kč |
| 7 500 | 5,62871 Kč | 42 215,32 Kč |
| 12 500 | 5,54112 Kč | 69 264,00 Kč |
| 17 500 | 5,48995 Kč | 96 074,12 Kč |
| 25 000 | 5,44074 Kč | 136 018,50 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |