NTS0104GU12,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTB0104GU12,115

DigiKey Part Number
568-5204-2-ND - Tape & Reel (TR)
568-5204-1-ND - Cut Tape (CT)
568-5204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTB0104GU12,115
Description
IC XLTR VL BIDIR 12-XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-XQFN (2x1.7)
Datasheet
 Datasheet
EDA/CAD Models
NTB0104GU12,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
12-XFQFN
Supplier Device Package
12-XQFN (2x1.7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 023
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,63000 Kč20,63 Kč
1014,75600 Kč147,56 Kč
2513,31200 Kč332,80 Kč
10011,72490 Kč1 172,49 Kč
25010,96620 Kč2 741,55 Kč
50010,51490 Kč5 257,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,56865 Kč38 274,60 Kč
8 0009,35891 Kč74 871,28 Kč
12 0009,25390 Kč111 046,80 Kč
20 0009,13748 Kč182 749,60 Kč
Manufacturers Standard Package
Unit Price without VAT:20,63000 Kč
Unit Price with VAT:24,96230 Kč