NJT4030PT1G | |
|---|---|
DigiKey Part Number | NJT4030PT1GOSTR-ND - Tape & Reel (TR) NJT4030PT1GOSCT-ND - Cut Tape (CT) NJT4030PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJT4030PT1G |
Description | TRANS PNP 40V 3A SOT223 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 160MHz 2 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NJT4030PT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 1V | |
Power - Max | 2 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,60342 Kč | 4 603,42 Kč |
| 2 000 | 4,17338 Kč | 8 346,76 Kč |
| 3 000 | 3,95410 Kč | 11 862,30 Kč |
| 5 000 | 3,70758 Kč | 18 537,90 Kč |
| 7 000 | 3,56154 Kč | 24 930,78 Kč |
| 10 000 | 3,41962 Kč | 34 196,20 Kč |
| 25 000 | 3,10812 Kč | 77 703,00 Kč |
| 50 000 | 3,05751 Kč | 152 875,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 10,37800 Kč | 103,78 Kč |
| 100 | 6,69810 Kč | 669,81 Kč |
| 500 | 5,11430 Kč | 2 557,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,44000 Kč | 16,44 Kč |
| 10 | 10,25700 Kč | 102,57 Kč |
| 100 | 6,62050 Kč | 662,05 Kč |
| 500 | 5,05502 Kč | 2 527,51 Kč |
| Unit Price without VAT: | 16,44000 Kč |
|---|---|
| Unit Price with VAT: | 19,89240 Kč |