



SS5P6-M3/86A | |
|---|---|
DigiKey Part Number | SS5P6-M3/86AGITR-ND - Tape & Reel (TR) SS5P6-M3/86AGICT-ND - Cut Tape (CT) SS5P6-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5P6-M3/86A |
Description | DIODE SCHOTTKY 60V 5A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SS5P6-M3/86A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Series | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 690 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDS540-13 | Diodes Incorporated | 6 837 | PDS540DICT-ND | 44,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 11,78300 Kč | 117,83 Kč |
| 100 | 7,62270 Kč | 762,27 Kč |
| 500 | 5,83370 Kč | 2 916,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,96277 Kč | 7 444,15 Kč |
| 3 000 | 4,52363 Kč | 13 570,89 Kč |
| 4 500 | 4,29985 Kč | 19 349,33 Kč |
| 7 500 | 4,04833 Kč | 30 362,47 Kč |
| 10 500 | 3,89938 Kč | 40 943,49 Kč |
| 15 000 | 3,75459 Kč | 56 318,85 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |





